Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3026IDD technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.4 |
| Output Voltage1-Max | 2.6 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |