Adjustable positive linear voltage regulator IC with 1.5A output current capability. Features a low dropout voltage of 100mV and a wide input voltage range from 1.14V to 5.5V. Offers an adjustable output voltage from 400mV to 2.6V, with a fixed 2.6V option. Operates with a supply current of 400µA and provides 42dB of power supply rejection ratio. Packaged in a 10-pin DFN for surface-mount applications, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3026IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |