LDO Regulator Pos 0.4V to 2.6V 1.5A
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3026IMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 100mV |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 2.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 95uA |
| RoHS | Compliant |