Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, PDSO8
Analog Devices LTC3035EDDB technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Current | 300mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.