The LTC3035EDDB#PBF is a single output linear voltage regulator from Analog Devices. It operates over a wide input voltage range of 1.7V to 5.5V and provides a maximum output current of 300mA. The device features an adjustable output voltage of 3.6V with an accuracy of 2%. The LTC3035EDDB#PBF is packaged in a DFN package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3035EDDB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3035EDDB#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 2% |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3035EDDB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
