The LTC3035EDDB#TR is a linear voltage regulator with a dropout voltage of 45mV and an output voltage of 3.6V. It can supply up to 300mA of current and operates from an input voltage range of 1.7V to 5.5V. The device is packaged in a DFN package and is available in tape and reel packaging. The LTC3035EDDB#TR is not RoHS compliant.
Analog Devices LTC3035EDDB#TR technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.