
The LTC3035EDDB#TRPBF is a 1-channel linear voltage regulator with a maximum output voltage of 3.6V and a maximum output current of 300mA. It features a dropout voltage of 45mV and is suitable for operating in temperatures ranging from -40°C to 125°C. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LTC3035EDDB#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3035EDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3035EDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 45mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 100uA |
| Output Current | 300mA |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3035EDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
