The LTC3100EUD#PBF is a 3-output DC/DC controller from Analog Devices, operating at a frequency of 1.5MHz. It can handle a maximum input voltage of 5V and provides output voltages of 5.25V, 5.25V, and 5.5V. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices LTC3100EUD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3100EUD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 850mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 700mA |
| Output Voltage | 5.25V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.25V |
| Voltage - Output 3 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3100EUD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.