
The LTC3100EUD#TRPBF is a 3-output DC/DC controller from Analog Devices, packaged in a QFN EP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has three output voltages: 5.5V, 5.25V, and 5.25V. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3100EUD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3100EUD#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 3mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.25V |
| Voltage - Output 3 | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3100EUD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
