
Triple adjustable buck/boost converter IC featuring 1.27MHz switching frequency. Delivers up to 200mA per output with adjustable output voltages from 600mV to 5.5V. Operates from a 1.8V to 5.5V input supply, with a maximum input voltage of 5.5V. Packaged in a 24-pin QFN for surface mount applications. Low operating supply current of 380µA.
Analog Devices LTC3101EUF#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 1.27MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 3 |
| Operating Supply Current | 380uA |
| Output Current | 200mA |
| Output Voltage | 5.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3101EUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
