
The LTC3101EUF#TRPBF is a 3-output power management IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It is available in a QFN EP package with a length of 4mm. This device is RoHS compliant and features an operating supply current of 380uA. The LTC3101EUF#TRPBF is suitable for use in battery management applications.
Sign in to ask questions about the Analog Devices LTC3101EUF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3101EUF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 380uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3101EUF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
