Adjustable synchronous buck DC/DC controller IC, delivering up to 300mA output current. Features a high efficiency of 95% and a wide input voltage range from 2.5V to 15V. Offers an adjustable output voltage up to 13.8V with a single output. Operates across a broad temperature range of -40°C to 125°C and is housed in a DFN package. This lead-free, RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3103EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3103EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
