
Adjustable positive DC/DC buck controller with synchronous rectification, capable of 300mA output current. Features a wide input voltage range from 2.5V to 15V and an adjustable output voltage from 600mV to 13.8V. Operates across a broad temperature range of -40°C to 125°C. Packaged in a 10-MSOP for compact integration. RoHS compliant.
Analog Devices LTC3103EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
