Adjustable synchronous buck DC/DC controller IC with 300mA output current. Features a 2.5V to 15V input voltage range and an adjustable output voltage up to 13.8V. Operates across a -40°C to 125°C temperature range. Packaged in a 10-MSOP for tape and reel distribution. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3103EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3103EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3103EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
