
Synchronous step-down DC/DC controller with adjustable output voltage up to 13.8V. Features a maximum input voltage of 15V and a minimum input voltage of 2.5V, delivering up to 300mA output current. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin DFN, this RoHS compliant component is lead-free.
Sign in to ask questions about the Analog Devices LTC3103IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3103IDD#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 13.8V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3103IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.