The LTC3104EDE#PBF is a dual output DC/DC controller with a maximum input voltage of 15V and a minimum input voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has two outputs, with a maximum output voltage of 13.8V and 14.5V, respectively. It is available in a DFN package with a quantity of 91 per package, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LTC3104EDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3104EDE#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3104EDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.