
The LTC3104IDE#PBF is a dual output DC/DC controller from Analog Devices, designed for applications requiring a stable output voltage. It operates over a wide input voltage range of 2.5V to 15V and provides two output voltages of 13.8V and 14.5V. The device is packaged in a DFN package and is RoHS compliant. It can withstand operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3104IDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3104IDE#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 2 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3104IDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
