
The LTC3104IDE#TRPBF is a dual output DC/DC controller from Analog Devices, designed to operate within a temperature range of -40°C to 125°C. It accepts input voltages between 2.5V and 15V and provides two output voltages of 13.8V and 14.5V. This device is packaged in a DFN package and is available in quantities of 2500. The LTC3104IDE#TRPBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3104IDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3104IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.8V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 13.8V |
| Voltage - Output 2 | 14.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3104IDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
