
High-efficiency boost DC/DC converter IC with adjustable output voltage from 1.5V to 5.25V. Features a 400mA output current capability and a wide input voltage range of 225mV to 5V. Operates across a temperature range of -40°C to 85°C and is housed in a compact 3mm DFN package. This RoHS compliant component is designed for power management applications.
Sign in to ask questions about the Analog Devices LTC3105EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3105EDD#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 225mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3105EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
