
IC CONV DC/DC 400MA HIEFF 12MSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3105EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.86mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 225mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 225mV |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3105EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
