
The LTC3109IGN#PBF is a 3-output boost DC/DC controller from Analog Devices. It operates from an input voltage of 20mV to 500mV and provides a maximum output voltage of 5V. The device is packaged in an SSOP package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C and has an operating supply current of 6mA. The LTC3109IGN#PBF is a boost topology DC/DC controller.
Sign in to ask questions about the Analog Devices LTC3109IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3109IGN#PBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 500mV |
| Min Input Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 500mV |
| Output Current | 10mA |
| Output Type | Fixed |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3109IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.