The LTC3109IGN#TRPBF is a 3-output boost IC from Analog Devices, featuring a maximum input voltage of 500mV and a minimum input voltage of 20mV. It operates within a temperature range of -40°C to 125°C and has a maximum output voltage of 5V. The device is packaged in a 2500-unit quantity SSOP package, available on tape and reel. It is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3109IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3109IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 500mV |
| Min Input Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3109IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
