
Adjustable 1.5A Buck-Boost DC/DC Controller and Regulator, featuring a synchronous rectifier and positive output configuration. Operates efficiently up to 95% with a wide input voltage range of 2.5V to 15V and an adjustable output voltage from 2.5V to 15V. This surface mount component is housed in a DFN package, suitable for operation across a broad temperature range of -40°C to 125°C. Packaged in tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3111EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3111EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3111EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
