
The LTC3111HDE#PBF is a single output, positive adjustable buck-boost DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 150°C. It can handle a maximum input voltage of 15V and a maximum output current of 1.5A. The device is available in a surface mount package and is RoHS compliant. It features a synchronous rectifier and is suitable for use in a variety of applications requiring a buck-boost topology.
Sign in to ask questions about the Analog Devices LTC3111HDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3111HDE#PBF technical specifications.
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3111HDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
