
The LTC3111HMSE#PBF is a surface mount buck-boost DC/DC controller from Analog Devices with a maximum input voltage of 15V and a minimum input voltage of 2.5V. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device features a single positive output with an adjustable output voltage of 2.5V and a maximum output current of 1.5A. It is available in a 37-piece rail/Tube packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC3111HMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3111HMSE#PBF technical specifications.
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3111HMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
