The LTC3111MPDE#TRPBF is a surface mount adjustable buck-boost DC/DC controller from Analog Devices. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This device has a single positive output and can supply up to 1.5A of current. It is available in a DFN package and is packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Analog Devices LTC3111MPDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3111MPDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3111MPDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.