The LTC3111MPMSE#TRPBF is a surface-mount buck-boost DC/DC controller from Analog Devices. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. This IC features a positive output configuration and adjustable output voltage, with a maximum output current of 1.5A. It is available in a tape and reel package with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3111MPMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3111MPMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3111MPMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.