
Adjustable 2.5A Buck-Boost DC/DC Controller with 95% efficiency. Features a 2.7V to 15V input voltage range and a 2.5V to 14V adjustable output voltage. This single-output positive regulator operates from -55°C to 125°C and is housed in a 20-pin TSSOP package. Synchronous rectification is integrated for enhanced performance.
Analog Devices LTC3112EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Height | 6.6mm |
| Length | 6.6mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 14V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3112EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
