
The LTC3112EFE#TRPBF is a single-output DC/DC controller with adjustable output voltage and current. It features a SOP package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and has a lead-free finish. It is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Sign in to ask questions about the Analog Devices LTC3112EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3112EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3112EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
