
Adjustable 3A synchronous buck-boost DC/DC controller with 96% efficiency. Features a 1.8V minimum input voltage and a 5.5V output voltage. Operates across a wide temperature range from -40°C to 125°C. Single output, DFN package, RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3113EDHD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3113EDHD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3113EDHD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
