
The LTC3113EFE#PBF is a 1-output adjustable DC/DC controller from Analog Devices. It operates with a minimum input voltage of 1.8V and features an efficiency of 96%. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It is available in a SOP package with a quantity of 74 per package, packaged in rail/Tube.
Sign in to ask questions about the Analog Devices LTC3113EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3113EFE#PBF technical specifications.
| Package/Case | SOP |
| Efficiency | 96% |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3113EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
