
Adjustable DC/DC buck-boost controller with 3A output current capability. Features a single, adjustable output voltage up to 5.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a DFN form factor, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3113IDHD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3113IDHD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3113IDHD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
