
Synchronous buck-boost DC-DC converter in a TSSOP package. Features adjustable positive output voltage from 2.7V to 40V with 1A output current. Operates from 2.2V to 40V input voltage, with a maximum operating temperature of 125°C. Surface mountable and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3114EFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3114EFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3114EFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
