
Adjustable 2A output current buck-boost DC/DC controller and regulator IC. Features a wide input voltage range from 2.7V to 40V and an adjustable output voltage up to 40V. Achieves up to 95% efficiency with a single output. Operates across a temperature range of -40°C to 125°C. Packaged in a 16-pin DFN format.
Sign in to ask questions about the Analog Devices LTC3115EDHD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115EDHD-1#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EDHD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
