
Synchronous step-down/step-up DC-DC converter with adjustable output voltage from 2.7V to 40V and a maximum output current of 2A. Features a wide input voltage range of 2.7V to 40V, 95% efficiency, and 0.5% typical line regulation. This 16-pin DFN EP package, measuring 5mm x 4mm x 0.75mm, is designed for surface mounting and operates from -40°C to 125°C.
Analog Devices LTC3115EDHD-1#PBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WJGD-2 |
| Type | Synchronous Step Down|Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 2.7 to 40V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 40V |
| Switching Regulator | Yes |
| Efficiency | 95% |
| Line Regulation | 0.5%(Typ) |
| Load Regulation | 1.2%(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.