
Adjustable DC/DC controller and regulator IC, featuring a 40V maximum output voltage and 2A maximum output current. This power management IC offers a single adjustable output and operates within a temperature range of -40°C to 125°C. Packaged in a DFN format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3115EDHD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115EDHD-1#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EDHD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
