
Adjustable 2A Buck-Boost DC/DC Controller and Regulator IC in a 20-pin TSSOP package. Features a wide input voltage range from 2.7V to 40V and an adjustable output voltage up to 40V. Operates efficiently across a temperature range of -40°C to 125°C. This RoHS compliant component offers a single output and is designed for reliable power management applications.
Sign in to ask questions about the Analog Devices LTC3115EFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115EFE-1#PBF technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
