
Adjustable DC/DC buck-boost controller with 2A output current and a maximum output voltage of 40V. This integrated circuit features a single output and operates within a temperature range of -40°C to 125°C. Packaged in a 20-pin TSSOP, it is supplied on tape and reel for high-volume applications. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3115EFE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115EFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EFE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
