
Adjustable DC-DC switching buck-boost regulator with 2.7V to 40V input and 2.7V to 40V output. Features a 2A output current, 95% efficiency, and synchronous rectification. Operates across a wide temperature range of -40°C to 125°C. Surface mountable in a TSSOP-20 package, this positive output regulator is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3115EFE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115EFE-2#PBF technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EFE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
