The LTC3115EFE-2#TRPBF is a TSSOP packaged DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is a buck-boost topology with an adjustable output voltage of 2.7V and an output current of 2A. It can handle a maximum input voltage of 40V and a maximum output voltage of 40V. The device is a single output, positive output type with a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3115EFE-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115EFE-2#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115EFE-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.