
Conv DC-DC Single Step Down/Step Up 2.7V to 40V Automotive 20-Pin TSSOP EP T/R
Analog Devices LTC3115HFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.
