The LTC3115HFE-2#TRPBF is a buck-boost DC/DC controller with an efficiency of 95%. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. This device features a synchronous rectifier and a topology of buck-boost. It has a single output with a maximum current of 2A and a maximum output voltage of 40V.
Analog Devices LTC3115HFE-2#TRPBF technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.