
Adjustable 2A buck-boost DC/DC controller with 95% efficiency, capable of handling input voltages from 2.7V to 40V and delivering adjustable output voltages up to 40V. This single-output integrated circuit features a DFN package and operates across a wide temperature range of -40°C to 125°C. Designed for robust power management, it offers a maximum output current of 2A.
Sign in to ask questions about the Analog Devices LTC3115IDHD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115IDHD-1#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115IDHD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
