
The LTC3115IDHD-2#PBF is a buck-boost DC/DC controller with an adjustable output voltage of 2.7V and a maximum output current of 2A. It operates over a wide input voltage range of 2.2V to 40V and can handle a maximum operating temperature of 125°C. The device is available in a surface mount DFN package and is compliant with RoHS regulations. It features a synchronous rectifier and is suitable for use in a variety of applications requiring a high degree of flexibility in output voltage and current.
Sign in to ask questions about the Analog Devices LTC3115IDHD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115IDHD-2#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115IDHD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
