
40V, 2A synchronous buck-boost DC/DC converter featuring a wide 2.7V to 40V input and output voltage range. Achieves up to 95% efficiency with a 2A output current capability. Operates across a -40°C to 125°C temperature range, housed in a TSSOP package. This adjustable output converter is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3115IFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115IFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
