The LTC3115IFE-1#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 40V and an output current of 2A. The device is packaged in a lead-free SOP package and is RoHS compliant. The operating temperature range is from -40°C to 125°C. The LTC3115IFE-1#TRPBF is a lead-free device and is available in quantities of 2500 per reel.
Analog Devices LTC3115IFE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.