
The LTC3115IFE-2#PBF is an adjustable buck-boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and features a synchronous rectifier for improved efficiency. It is designed for use in a variety of applications, including power supplies and DC/DC converters.
Sign in to ask questions about the Analog Devices LTC3115IFE-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3115IFE-2#PBF technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3115IFE-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
