The LTC3122HMSE#TRPBF is a boost DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 150°C. It features a positive output configuration with an adjustable output voltage of 2.2V and a maximum output current of 2.5A. The device is packaged in MSOP and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC3122HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3122HMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 2.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3122HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.