
1A, 12-pin MSOP EP surface mount DC-DC controller with adjustable output voltage from 1.8V to 5.25V. This switching regulator supports non-inverting, inverting, step-up, and step-down configurations, accepting input voltages from 1.8V to 5.5V. Features include 96% efficiency and a typical switch current of 2.5A. The micro small outline package measures 4.04mm x 3mm with an exposed pad and 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3127EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3127EMSE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.8 to 5.25V |
| Maximum Output Current | 1A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 96% |
| Typical Switch Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3127EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.