
The LTC3129EMSE#PBF is an adjustable buck-boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a lead-free package. The device features a positive output configuration and a maximum output current of 200mA. It is RoHS compliant and does not contain any substances violating the Restriction of Hazardous Substances (RoHS) directive. The LTC3129EMSE#PBF is a synchronous rectifier topology and is available in a rail/Tube packaging with 37 units per package.
Sign in to ask questions about the Analog Devices LTC3129EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3129EMSE#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.92V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 1.4V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 1.4V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3129EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
